Part Details for PCX755BMGU350LE by e2v technologies
Overview of PCX755BMGU350LE by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCX755BMGU350LE
PCX755BMGU350LE CAD Models
PCX755BMGU350LE Part Data Attributes
|
PCX755BMGU350LE
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PCX755BMGU350LE
e2v technologies
RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCX755BMGU350LE
This table gives cross-reference parts and alternative options found for PCX755BMGU350LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX755BMGU350LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC755BRX350LB | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Motorola Semiconductor Products | PCX755BMGU350LE vs XPC755BRX350LB |
PC755BMGU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, BGA-360 | e2v technologies | PCX755BMGU350LE vs PC755BMGU350LE |
PC755BMZF350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, FCBGA-360 | e2v technologies | PCX755BMGU350LE vs PC755BMZF350LE |
PCX755BVGU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | PCX755BMGU350LE vs PCX755BVGU350LE |
PCX755BMGH350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360 | e2v technologies | PCX755BMGU350LE vs PCX755BMGH350LE |
PCX755BVGHU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-360 | e2v technologies | PCX755BMGU350LE vs PCX755BVGHU350LE |
PCX755BVGS350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CI-CGA-360 | e2v technologies | PCX755BMGU350LE vs PCX755BVGS350LE |
PC755BVGSU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CI-CGA-360 | e2v technologies | PCX755BMGU350LE vs PC755BVGSU350LE |
XPC755BPX350LB | 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-360 | Motorola Mobility LLC | PCX755BMGU350LE vs XPC755BPX350LB |
PC755BVGH350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PCX755BMGU350LE vs PC755BVGH350LE |