Part Details for PCS-052A-1 by TE's AMP
Overview of PCS-052A-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCS-052A-1
PCS-052A-1 CAD Models
PCS-052A-1 Part Data Attributes
|
PCS-052A-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
PCS-052A-1
TE's AMP
PLCC52, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 52 |
Alternate Parts for PCS-052A-1
This table gives cross-reference parts and alternative options found for PCS-052A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS-052A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS-052A-1 | IC Socket, PLCC52, 52 Contact(s), Solder | Thomas & Betts | PCS-052A-1 vs PCS-052A-1 |