Part Details for PCS-052A-1 by Thomas & Betts
Overview of PCS-052A-1 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCS-052A-1
PCS-052A-1 CAD Models
PCS-052A-1 Part Data Attributes
|
PCS-052A-1
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PCS-052A-1
Thomas & Betts
IC Socket, PLCC52, 52 Contact(s), Solder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.99 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.99 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |