PCR1206F-287DI
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP

Overview of PCR1206F-287DI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for PCR1206F-287DI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCR1206F-287DI by TT Electronics Welwyn Components

PCR1206F-287DI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
287 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. PCR1206F-287DI
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for PCR1206F-287DI

This table gives cross-reference parts and alternative options found for PCR1206F-287DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-287DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR082870D-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation PCR1206F-287DI vs CR082870D-13
CR-06DL5--287R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp PCR1206F-287DI vs CR-06DL5--287R
CR1206287D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PCR1206F-287DI vs CR1206287D
CR1206F287RD RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components PCR1206F-287DI vs CR1206F287RD
RK73H2BTBC2870D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc PCR1206F-287DI vs RK73H2BTBC2870D
RK73H2BLBC2870D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc PCR1206F-287DI vs RK73H2BLBC2870D
RMSW32K2870DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc PCR1206F-287DI vs RMSW32K2870DTP
CR1206287D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components PCR1206F-287DI vs CR1206287D
RK73H2BGBC2870D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc PCR1206F-287DI vs RK73H2BGBC2870D
PCR1206FZ287RD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PCR1206F-287DI vs PCR1206FZ287RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCR1206F-287DI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCR1206F-287DI by TT Electronics Welwyn Components

  • Please alert me when PCR1206F-287DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCR1206F-287DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCR1206F-287DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCR1206F-287DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCR1206F-287DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCR1206F-287DI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: