CR1206287D
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1206287D by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1206287D by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206287D by TT Electronics Resistors

CR1206287D
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
JESD-609 Code
e0
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
287 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206287D
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1206287D

This table gives cross-reference parts and alternative options found for CR1206287D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206287D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR082870D-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR1206287D vs CR082870D-13
CR-06DL5--287R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206287D vs CR-06DL5--287R
CR1206F287RD RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CR1206287D vs CR1206F287RD
RK73H2BTBC2870D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR1206287D vs RK73H2BTBC2870D
RK73H2BLBC2870D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc CR1206287D vs RK73H2BLBC2870D
RMSW32K2870DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CR1206287D vs RMSW32K2870DTP
CR1206287D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CR1206287D vs CR1206287D
PCR1206F-287DI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CR1206287D vs PCR1206F-287DI
RK73H2BGBC2870D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 287ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR1206287D vs RK73H2BGBC2870D
PCR1206FZ287RD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206287D vs PCR1206FZ287RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206287D by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206287D by TT Electronics Resistors

  • Please alert me when CR1206287D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR1206287D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206287D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR1206287D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206287D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206287D by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: