-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCNM2512E49R9BST5
|
Avnet Americas | Resistor Thin Film 2512 49.9Ohm 0.1% 6W ±25ppm/°C T/R - Tape and Reel (Alt: PCNM2512E49R9BST5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$3.1995 / $5.5052 | Buy Now |
DISTI #
71-PCNM2512E49R9BST5
|
Mouser Electronics | Thin Film Resistors - SMD 6watt 49.9ohms .1% 25ppm RoHS: Compliant | 0 |
|
$4.1300 / $6.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.1700 | Buy Now |
DISTI #
PCNM2512E49R9BST5
|
TTI | Thin Film Resistors - SMD 6watt 49.9ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCNM2512E49R9BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCNM2512E49R9BST5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PCNM2512E49R9BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCNM2512E49R9BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM2512E49R9BBTP | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCNM2512E49R9BBTP |
PCAN2512E49R9BSTS | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BSTS |
PCAN2512E49R9BST3 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BST3 |
PCAN2512E49R9BSTF | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BSTF |
PCAN2512E49R9BSTP | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BSTP |
PCNM2512E49R9BSWS | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCNM2512E49R9BSWS |
PCAN2512E49R9BSWI | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BSWI |
PCAN2512E49R9BST5 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BST5 |
PCAN2512E49R9BST0 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BST0 |
PCAN2512E49R9BST1 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCNM2512E49R9BST5 vs PCAN2512E49R9BST1 |