Part Details for PCAN2512E49R9BST3 by Vishay Intertechnologies
Overview of PCAN2512E49R9BST3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCAN2512E49R9BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7566
|
Newark | Resistor, Thin Film, 49R9, 0.1%, 2512, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:6W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pcan Series Rohs Compliant: Yes |Vishay PCAN2512E49R9BST3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9600 / $4.6500 | Buy Now |
DISTI #
PCAN2512E49R9BST3
|
Avnet Americas | Res Precision Thin Film 2512 49.9 Ohm 0.1% 6W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PCAN2512E49R9BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$3.0105 / $8.0434 | Buy Now |
DISTI #
71-PCAN2512E49R9BST3
|
Mouser Electronics | Thin Film Resistors - SMD PCAN2512 25PPM 49.9 0.1% S T3 E1 | 0 |
|
$3.1300 / $5.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$6.1000 | Buy Now |
Part Details for PCAN2512E49R9BST3
PCAN2512E49R9BST3 CAD Models
PCAN2512E49R9BST3 Part Data Attributes
|
PCAN2512E49R9BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN2512E49R9BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCAN2512E49R9BST3
This table gives cross-reference parts and alternative options found for PCAN2512E49R9BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN2512E49R9BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM2512E49R9BST5 | Fixed Resistor, | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCNM2512E49R9BST5 |
PCNM2512E49R9BBTP | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCNM2512E49R9BBTP |
PCAN2512E49R9BSTS | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BSTS |
PCAN2512E49R9BSTF | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BSTF |
PCAN2512E49R9BSTP | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BSTP |
PCNM2512E49R9BSWS | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCNM2512E49R9BSWS |
PCAN2512E49R9BSWI | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BSWI |
PCAN2512E49R9BST5 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BST5 |
PCAN2512E49R9BST0 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BST0 |
PCAN2512E49R9BST1 | Fixed Resistor, Thin Film, 6W, 49.9ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN2512E49R9BST3 vs PCAN2512E49R9BST1 |