Logic
PCKEL14PW
Description: IC LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Clock Driver

Overview of PCKEL14PW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PCKEL14PW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCKEL14PW by NXP Semiconductors

PCKEL14PW
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: VCC=0 WITH VEE= -2.375V TO -3.8V
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.97 ns
Propagation Delay (tpd)
0.94 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.07 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. PCKEL14PW
    NXP Semiconductors
    IC LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Clock Driver
    VS

Alternate Parts for PCKEL14PW

This table gives cross-reference parts and alternative options found for PCKEL14PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCKEL14PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100LVEP14DTG 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 75-TUBE onsemi PCKEL14PW vs MC100LVEP14DTG
PCKEL14PW,112 PCKEL14PW NXP Semiconductors PCKEL14PW vs PCKEL14PW,112
MC100LVEP14DTR2G 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 2500-REEL onsemi PCKEL14PW vs MC100LVEP14DTR2G
MC100LVEP14DT 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 75-TUBE onsemi PCKEL14PW vs MC100LVEP14DT
PCKEP14PW,112 PCKEP14PW NXP Semiconductors PCKEL14PW vs PCKEP14PW,112
MC100LVEP14DTR2 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 2500-REEL onsemi PCKEL14PW vs MC100LVEP14DTR2
Part Number Description Manufacturer Compare
PI6C2409-1HWE Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 Diodes Incorporated PCKEL14PW vs PI6C2409-1HWE
2309A-1HPGG 3.3V Zero Delay Clock Buffer, TSSOP96/Tube Renesas Electronics Corporation PCKEL14PW vs 2309A-1HPGG
2308B-1HPGGI TSSOP-16, Tube Integrated Device Technology Inc PCKEL14PW vs 2308B-1HPGGI
IDT2309-1HDCG8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation PCKEL14PW vs IDT2309-1HDCG8
CY2309ESXC-1T PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor PCKEL14PW vs CY2309ESXC-1T
IDT2309A-1HDCG8 PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc PCKEL14PW vs IDT2309A-1HDCG8
MK2308G-1H PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc PCKEL14PW vs MK2308G-1H
IDT74FCT807BTQG Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc PCKEL14PW vs IDT74FCT807BTQG
PI6C20400BHE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 Diodes Incorporated PCKEL14PW vs PI6C20400BHE
IDT23S05-1HDCGI8 PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation PCKEL14PW vs IDT23S05-1HDCGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCKEL14PW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCKEL14PW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCKEL14PW would you like to use for your alert(s)?
  • Please alert me when PCKEL14PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCKEL14PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCKEL14PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCKEL14PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCKEL14PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCKEL14PW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: