Logic
MC100LVEP14DT
Description: 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 75-TUBE

Overview of MC100LVEP14DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC100LVEP14DT by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   854
RFQ
Bristol Electronics   4
RFQ
Quest Components FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, TSSOP 23
  • 1 $13.7925
  • 2 $9.1950
  • 4 $6.8963
$6.8963 / $13.7925 Buy Now

CAD Models for MC100LVEP14DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100LVEP14DT by onsemi

MC100LVEP14DT
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, TSSOP-20
Pin Count
20
Manufacturer Package Code
948E-02
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family
100LVE
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.525 ns
Propagation Delay (tpd)
0.475 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.025 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
2000 MHz
Want to compare parts?
  1. MC100LVEP14DT
    onsemi
    2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 75-TUBE
    VS

Alternate Parts for MC100LVEP14DT

This table gives cross-reference parts and alternative options found for MC100LVEP14DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP14DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100LVEP14DTG 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 75-TUBE onsemi MC100LVEP14DT vs MC100LVEP14DTG
PCKEL14PW,112 PCKEL14PW NXP Semiconductors MC100LVEP14DT vs PCKEL14PW,112
MC100LVEP14DTR2G 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 2500-REEL onsemi MC100LVEP14DT vs MC100LVEP14DTR2G
PCKEL14PW IC LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Clock Driver NXP Semiconductors MC100LVEP14DT vs PCKEL14PW
PCKEP14PW,112 PCKEP14PW NXP Semiconductors MC100LVEP14DT vs PCKEP14PW,112
MC100LVEP14DTR2 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, TSSOP 20 LEAD, 2500-REEL onsemi MC100LVEP14DT vs MC100LVEP14DTR2
Part Number Description Manufacturer Compare
PI6C2409-1HWE Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 Diodes Incorporated MC100LVEP14DT vs PI6C2409-1HWE
2309A-1HPGG 3.3V Zero Delay Clock Buffer, TSSOP96/Tube Renesas Electronics Corporation MC100LVEP14DT vs 2309A-1HPGG
2308B-1HPGGI TSSOP-16, Tube Integrated Device Technology Inc MC100LVEP14DT vs 2308B-1HPGGI
IDT2309-1HDCG8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation MC100LVEP14DT vs IDT2309-1HDCG8
CY2309ESXC-1T PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor MC100LVEP14DT vs CY2309ESXC-1T
IDT2309A-1HDCG8 PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc MC100LVEP14DT vs IDT2309A-1HDCG8
MK2308G-1H PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc MC100LVEP14DT vs MK2308G-1H
IDT74FCT807BTQG Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc MC100LVEP14DT vs IDT74FCT807BTQG
PI6C20400BHE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 Diodes Incorporated MC100LVEP14DT vs PI6C20400BHE
IDT23S05-1HDCGI8 PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 Renesas Electronics Corporation MC100LVEP14DT vs IDT23S05-1HDCGI8

Related Parts for MC100LVEP14DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100LVEP14DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100LVEP14DT by onsemi

Select Manufacturer
Which Manufacturer of MC100LVEP14DT would you like to use for your alert(s)?
  • Please alert me when MC100LVEP14DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100LVEP14DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100LVEP14DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100LVEP14DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100LVEP14DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100LVEP14DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: