PCK12429SD vs PCK12429BD,118 feature comparison

PCK12429SD NXP Semiconductors

Buy Now Datasheet

PCK12429BD,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC QFP
Package Description SOP, LQFP-32
Pin Count 28 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 843.2
CO2e (mg) 10455.68
Category CO2 Kg 12.4
Compliance Temperature Grade Commercial: +0C to +70C
JESD-30 Code R-PDSO-G28 S-PQFP-G32
JESD-609 Code e4 e0
Length 17.9 mm 7 mm
Number of Terminals 28 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 400 MHz 400 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Primary Clock/Crystal Frequency-Nom 20 MHz 20 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.6 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL QUAD
Width 7.5 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Rohs Code No
Moisture Sensitivity Level 1

Compare PCK12429SD with alternatives

Compare PCK12429BD,118 with alternatives