Part Details for PCIM37W16F8000 by Amphenol Positronic
Overview of PCIM37W16F8000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCIM37W16F8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8073
|
Newark | Pcim37W16F8000 |Positronic PCIM37W16F8000 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.7100 | Buy Now |
DISTI #
276-PCIM37W16F8000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$7.9900 / $11.2600 | Order Now |
DISTI #
POSPCIM37W16F8000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCIM37W16F8000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCIM37W16F8000
PCIM37W16F8000 CAD Models
PCIM37W16F8000 Part Data Attributes
|
PCIM37W16F8000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIM37W16F8000
Amphenol Positronic
Rectangular Power Connector, 37 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIM37W16F8000
This table gives cross-reference parts and alternative options found for PCIM37W16F8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIM37W16F8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2EGN2TN2AN3B4F0N9 | Rectangular Power Connector, 37 Contact(s), Female, Solder Terminal | Amphenol Positronic | PCIM37W16F8000 vs SP2EGN2TN2AN3B4F0N9 |
PCIM37W16F8000/AA | Rectangular Power Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM37W16F8000 vs PCIM37W16F8000/AA |
SP2EGN2TN2AN3B4F0N9/AA | Rectangular Power Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM37W16F8000 vs SP2EGN2TN2AN3B4F0N9/AA |