There are no models available for this part yet.
Overview of PCIM37W16F8000/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCIM37W16F8000/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8074
|
Newark | Pcim37W16F8000/Aa |Positronic PCIM37W16F8000/AA Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.7100 | Buy Now | |
DISTI #
276-PCIM37W16F8000AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$7.9300 / $10.5600 | Order Now | |
DISTI #
POSPCIM37W16F8000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.7428 / $13.3876 | Buy Now | ||
DISTI #
PCIM37W16F8000/AA
|
TTI | Power to the Board Min Qty: 26 Package Multiple: 1 | Americas - 0 |
|
$9.2700 | Buy Now | |
DISTI #
POSPCIM37W16F8000/AA
|
Interstate Connecting Components | 0 |
|
$8.7428 / $13.3876 | Buy Now |
CAD Models for PCIM37W16F8000/AA by Amphenol Positronic
Part Data Attributes for PCIM37W16F8000/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCIM37W16F8000/AA
This table gives cross-reference parts and alternative options found for PCIM37W16F8000/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIM37W16F8000/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCIM37W16F8000 | Rectangular Power Connector, 37 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PCIM37W16F8000/AA vs PCIM37W16F8000 |