Part Details for PCIM34W13M9400D1/AA by Amphenol Positronic
Overview of PCIM34W13M9400D1/AA by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCIM34W13M9400D1/AA
PCIM34W13M9400D1/AA CAD Models
PCIM34W13M9400D1/AA Part Data Attributes
|
PCIM34W13M9400D1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCIM34W13M9400D1/AA
Amphenol Positronic
Rectangular Power Connector, 34 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCIM34W13M9400D1/AA
This table gives cross-reference parts and alternative options found for PCIM34W13M9400D1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIM34W13M9400D1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2-115-03-L-D-04 | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCIM34W13M9400D1/AA vs PCT2-115-03-L-D-04 |
PCIM34W13M300D1/AA | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM34W13M9400D1/AA vs PCIM34W13M300D1/AA |
PCT2-115-03-L-D-04-RA | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCIM34W13M9400D1/AA vs PCT2-115-03-L-D-04-RA |
PCT2-116-03-L-D-02-RA | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCIM34W13M9400D1/AA vs PCT2-116-03-L-D-02-RA |
PCIM34W13M300A1/AA | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM34W13M9400D1/AA vs PCIM34W13M300A1/AA |
PCT2-115-03-F-D-04-RA | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCIM34W13M9400D1/AA vs PCT2-115-03-F-D-04-RA |
HPMC-116-01-T-D-02 | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCIM34W13M9400D1/AA vs HPMC-116-01-T-D-02 |
HPMC-116-01-L-D-02 | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PCIM34W13M9400D1/AA vs HPMC-116-01-L-D-02 |
PCIM34W13M300A2 | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal | Amphenol Positronic | PCIM34W13M9400D1/AA vs PCIM34W13M300A2 |
PCIM34W13M9400A1/AA | Rectangular Power Connector, 34 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | PCIM34W13M9400D1/AA vs PCIM34W13M9400A1/AA |