PCIM34W13M300D1/AA
Amphenol Positronic
Description: Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Overview of PCIM34W13M300D1/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCIM34W13M300D1/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCIM34W13M300D1/AA by Amphenol Positronic

PCIM34W13M300D1/AA
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. PCIM34W13M300D1/AA
    Amphenol Positronic
    Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for PCIM34W13M300D1/AA

This table gives cross-reference parts and alternative options found for PCIM34W13M300D1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCIM34W13M300D1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCIM34W13M9400A1 Rectangular Power Connector, 34 Contact(s), Male, Press Fit Terminal Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13M9400A1
PCIM34W13RM400A1 Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13RM400A1
HPMC-116-03-L-D-02 Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc PCIM34W13M300D1/AA vs HPMC-116-03-L-D-02
PCIM34W13M9300A1/AA Rectangular Power Connector, 34 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13M9300A1/AA
PCIM34W13RM400D1/AA Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13RM400D1/AA
PCIM34W13M300A1/AA Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13M300A1/AA
PCIM34W13M9400A1/AA Rectangular Power Connector, 34 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13M9400A1/AA
PCIM34W13M300C2 Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13M300C2
HPMC-115-02-T-D-04 Rectangular Power Connector, 34 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc PCIM34W13M300D1/AA vs HPMC-115-02-T-D-04
PCIM34W13RM400C1/AA Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic PCIM34W13M300D1/AA vs PCIM34W13RM400C1/AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCIM34W13M300D1/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCIM34W13M300D1/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of PCIM34W13M300D1/AA would you like to use for your alert(s)?
  • Please alert me when PCIM34W13M300D1/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCIM34W13M300D1/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCIM34W13M300D1/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCIM34W13M300D1/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCIM34W13M300D1/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCIM34W13M300D1/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: