Part Details for PCI8412ZHK by Texas Instruments
Overview of PCI8412ZHK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI8412ZHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCMCIA Bus Controller, PBGA216 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 46440 |
|
$5.6200 / $6.6100 | Buy Now |
Part Details for PCI8412ZHK
PCI8412ZHK CAD Models
PCI8412ZHK Part Data Attributes
|
PCI8412ZHK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI8412ZHK
Texas Instruments
Integrated single-socket FlashMedia PC Card controller, IEEE 1394 open HCI host 216-BGA MICROSTAR 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, MICRO BGA-216 | |
Pin Count | 216 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Data Transfer Rate-Max | 132 MBps | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B216 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 216 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI8412ZHK
This table gives cross-reference parts and alternative options found for PCI8412ZHK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI8412ZHK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2005118412ZHK | IC PCMCIA BUS CONTROLLER, PBGA216, GREEN, PLASTIC, MICRO BGA-216, Bus Controller | Texas Instruments | PCI8412ZHK vs SN2005118412ZHK |
SN2005114512ZHK | PCMCIA BUS CONTROLLER, PBGA216, GREEN, PLASTIC, MICRO BGA-216 | Texas Instruments | PCI8412ZHK vs SN2005114512ZHK |