Part Details for PCI1520PDVG4 by Texas Instruments
Overview of PCI1520PDVG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCI1520PDVG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PQFP208 | 50 |
|
$4.5500 / $10.5000 | Buy Now |
|
Quest Components | PCMCIA BUS CONTROLLER, PQFP208 | 28 |
|
$7.0000 / $15.0000 | Buy Now |
Part Details for PCI1520PDVG4
PCI1520PDVG4 CAD Models
PCI1520PDVG4 Part Data Attributes
|
PCI1520PDVG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1520PDVG4
Texas Instruments
PC card controller 208-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 130 MBps | |
Drive Interface Standard | IEEE 1394 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
Alternate Parts for PCI1520PDVG4
This table gives cross-reference parts and alternative options found for PCI1520PDVG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1520PDVG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL-PD6833-QC-A | PCMCIA Bus Controller, CMOS, PQFP208, METRIC, QFP-208 | Cirrus Logic | PCI1520PDVG4 vs CL-PD6833-QC-A |
PCI1225PDV | PCI-to-PC Card Controller 208-LQFP | Texas Instruments | PCI1520PDVG4 vs PCI1225PDV |
PCI1520IPDV | PC Card Controller 208-LQFP -40 to 85 | Texas Instruments | PCI1520PDVG4 vs PCI1520IPDV |
PCI1420PDV | PC card controller 208-LQFP | Texas Instruments | PCI1520PDVG4 vs PCI1420PDV |