Part Details for PCH-45X-106KLR by Coilcraft Inc
Overview of PCH-45X-106KLR by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P409 | Coilcraft Inc | Designer's Kit, PCH power chokes, RoHS | |
2SJ302-AZ | Renesas Electronics Corporation | Switching Pch Power Mosfet | |
2SJ196-T-AZ | Renesas Electronics Corporation | Pch Mosfet For Switching |
Part Details for PCH-45X-106KLR
PCH-45X-106KLR CAD Models
PCH-45X-106KLR Part Data Attributes
|
PCH-45X-106KLR
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PCH-45X-106KLR
Coilcraft Inc
General Purpose Inductor, 10000uH, 10%, Ferrite-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 9.1 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.812 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.282 A | |
Self Resonance Frequency | 0.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz | |
Tolerance | 10% |
Alternate Parts for PCH-45X-106KLR
This table gives cross-reference parts and alternative options found for PCH-45X-106KLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCH-45X-106KLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCH-45S-106KTR | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45S-106KTR |
PCH-45S-106KLT | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45S-106KLT |
PCH-45X-106KLT | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45X-106KLT |
PCH-45X-106KST | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45X-106KST |
PCH-45S-106KLR | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45S-106KLR |
PCH-45S-106KTT | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45S-106KTT |
PCH-45X-106KSR | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45X-106KSR |
PCH-45S-106KST | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45S-106KST |
PCH-45S-106KSR | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | Coilcraft Inc | PCH-45X-106KLR vs PCH-45S-106KSR |