Part Details for PCF8594T by NXP Semiconductors
Overview of PCF8594T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PCF8594T
PCF8594T CAD Models
PCF8594T Part Data Attributes
|
PCF8594T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8594T
NXP Semiconductors
IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MINI, PLASTIC, SOT-96A, SOL-8, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | I2C BUS INTERFACE; PAGE WRITE; FMAX IS 100KHZ | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 25 ms |
Alternate Parts for PCF8594T
This table gives cross-reference parts and alternative options found for PCF8594T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8594T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935195550118 | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-96, SO-8, Programmable ROM | NXP Semiconductors | PCF8594T vs 935195550118 |
PCF8594C-2T/02,112 | PCF8594C-2 - 512 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin | NXP Semiconductors | PCF8594T vs PCF8594C-2T/02,112 |
PCF8594C-2T/02,118 | PCF8594C-2 - 512 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin | NXP Semiconductors | PCF8594T vs PCF8594C-2T/02,118 |
PCF8594C-2T | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Programmable ROM | NXP Semiconductors | PCF8594T vs PCF8594C-2T |