Part Details for PCF8594C-2T/02,118 by NXP Semiconductors
Overview of PCF8594C-2T/02,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCF8594C-2T/02,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EEPROM, 512X8, SERIAL, CMOS, PDSO8 | 16 |
|
$1.2775 / $2.0440 | Buy Now |
|
Quest Components | EEPROM, 512X8, SERIAL, CMOS, PDSO8 | 1161 |
|
$0.9198 / $2.4528 | Buy Now |
|
Chip1Cloud | IC EEPROM 4KBIT I2C 100KHZ 8SO | 15410 |
|
RFQ |
Part Details for PCF8594C-2T/02,118
PCF8594C-2T/02,118 CAD Models
PCF8594C-2T/02,118 Part Data Attributes
|
PCF8594C-2T/02,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8594C-2T/02,118
NXP Semiconductors
PCF8594C-2 - 512 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for PCF8594C-2T/02,118
This table gives cross-reference parts and alternative options found for PCF8594C-2T/02,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8594C-2T/02,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8594T | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MINI, PLASTIC, SOT-96A, SOL-8, Programmable ROM | NXP Semiconductors | PCF8594C-2T/02,118 vs PCF8594T |
935195550118 | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-96, SO-8, Programmable ROM | NXP Semiconductors | PCF8594C-2T/02,118 vs 935195550118 |
PCF8594C-2T/02,112 | PCF8594C-2 - 512 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin | NXP Semiconductors | PCF8594C-2T/02,118 vs PCF8594C-2T/02,112 |
PCF8594C-2T | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Programmable ROM | NXP Semiconductors | PCF8594C-2T/02,118 vs PCF8594C-2T |