Part Details for PCF8566T by Philips Semiconductors
Overview of PCF8566T by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCF8566T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LIQUID CRYSTAL DRIVER, 24-SEGMENT, CMOS, PDSO40 | 112 |
|
$8.2335 / $14.9700 | Buy Now |
|
Quest Components | LIQUID CRYSTAL DRIVER, 24-SEGMENT, CMOS, PDSO40 | 97 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | LIQUID CRYSTAL DRIVER, 24-SEGMENT, CMOS, PDSO40 | 58 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | LIQUID CRYSTAL DRIVER, 24-SEGMENT, CMOS, PDSO40 | 24 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for PCF8566T
PCF8566T CAD Models
PCF8566T Part Data Attributes
|
PCF8566T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8566T
Philips Semiconductors
Interface Circuit, CMOS, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP40,.5,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL |