Part Details for PCF8562TT/2 by NXP Semiconductors
Overview of PCF8562TT/2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF8562TT/2
PCF8562TT/2 CAD Models
PCF8562TT/2 Part Data Attributes
|
PCF8562TT/2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8562TT/2
NXP Semiconductors
IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO48, 6.1 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 16-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 36 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCF8562TT/2
This table gives cross-reference parts and alternative options found for PCF8562TT/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8562TT/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8562TT/2,118 | PCF8562 - Universal LCD driver for low multiplex rates TSSOP 48-Pin | NXP Semiconductors | PCF8562TT/2 vs PCF8562TT/2,118 |
PCF8562TT/S400/2 | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO48, 6.1 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Display Driver | NXP Semiconductors | PCF8562TT/2 vs PCF8562TT/S400/2 |
935275736118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | NXP Semiconductors | PCF8562TT/2 vs 935275736118 |