Part Details for PCF8536AT/1Y by NXP Semiconductors
Overview of PCF8536AT/1Y by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCF8536AT/1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6805
|
Newark | Universal Lcd Driver For Low Multiplex Rates Including A 6 Channel Pwm Generator/ Reel Rohs Compliant: Yes |Nxp PCF8536AT/1Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
568-PCF8536AT/1YTR-ND
|
DigiKey | UNIVERSAL LCD DRIVER FOR LOW MUL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.4850 / $1.5332 | Buy Now |
DISTI #
PCF8536AT/1Y
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCF8536AT/1Y) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3408 / $1.4738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
PCF8536AT/1Y
|
Avnet Silica | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCF8536AT/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF8536AT/1Y
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCF8536AT/1Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF8536AT/1Y
PCF8536AT/1Y CAD Models
PCF8536AT/1Y Part Data Attributes
|
PCF8536AT/1Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8536AT/1Y
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |