-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9325
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85063AT/AY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.4060 | Buy Now |
DISTI #
568-12403-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SO Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80083 In Stock |
|
$0.3794 / $1.0100 | Buy Now |
DISTI #
2156-PCF85063AT/AY-ND
|
DigiKey | PCF85063AT - Tiny Real-Time Cloc Min Qty: 624 Container: Bulk MARKETPLACE PRODUCT |
68764 In Stock |
|
$0.4800 | Buy Now |
DISTI #
PCF85063AT/AY
|
Avnet Americas | Real Time Clock Serial 8-Pin SOIC T/R - Tape and Reel (Alt: PCF85063AT/AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3695 / $0.4241 | Buy Now |
DISTI #
771-PCF85063AT/AY
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 46058 |
|
$0.3910 / $1.0000 | Buy Now |
DISTI #
V72:2272_06537098
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2216 Container: Cut Strips | Americas - 2690 |
|
$0.4306 / $0.9157 | Buy Now |
DISTI #
V36:1790_06537098
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2347 | Americas - 2500 |
|
$0.3686 / $0.4263 | Buy Now |
|
Future Electronics | I2C-Bus 400 kBit/s Alarm Function Tiny Real-Time Clock/Calendar-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 22500Reel |
|
$0.3750 / $0.3900 | Buy Now |
DISTI #
62418426
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2216 | Americas - 2690 |
|
$0.4306 / $0.7937 | Buy Now |
DISTI #
75716375
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2347 | Americas - 2500 |
|
$0.3686 / $0.4263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85063AT/AY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85063AT/AY
NXP Semiconductors
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF85063AT/AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85063AT/AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85063AT/A | 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | PCF85063AT/AY vs PCF85063AT/A |
PCF85063AT | 1 TIMER(S), REAL TIME CLOCK, PDSO8 | NXP Semiconductors | PCF85063AT/AY vs PCF85063AT |
935303639515 | REAL TIME CLOCK | NXP Semiconductors | PCF85063AT/AY vs 935303639515 |
PCF85063AT/AAZ | PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus SOIC 8-Pin | NXP Semiconductors | PCF85063AT/AY vs PCF85063AT/AAZ |
935303639518 | REAL TIME CLOCK | NXP Semiconductors | PCF85063AT/AY vs 935303639518 |