Part Details for PCA9955TW,118 by NXP Semiconductors
Overview of PCA9955TW,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9955TW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9955TW,118
|
Avnet Silica | (Alt: PCA9955TW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
Part Details for PCA9955TW,118
PCA9955TW,118 CAD Models
PCA9955TW,118 Part Data Attributes:
|
PCA9955TW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9955TW,118
NXP Semiconductors
PCA9952; PCA9955 - 16-channel Fm+ I²C-bus 57 mA constant current LED driver TSSOP2 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT1172-2, HTSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT1172-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
Alternate Parts for PCA9955TW,118
This table gives cross-reference parts and alternative options found for PCA9955TW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9955TW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9955TW/Q900,118 | PCA9952; PCA9955 - 16-channel Fm+ I²C-bus 57 mA constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | PCA9955TW,118 vs PCA9955TW/Q900,118 |
PCA9955TW | IC LED DISPLAY DRIVER, Display Driver | NXP Semiconductors | PCA9955TW,118 vs PCA9955TW |
PCA9955TW/Q900 | LED DISPLAY DRIVER | NXP Semiconductors | PCA9955TW,118 vs PCA9955TW/Q900 |