Part Details for PCA9701D,118 by NXP Semiconductors
Overview of PCA9701D,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for PCA9701D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Rochester Electronics | PCA9701D - IC SPI GPI 16-BIT 24-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$0.9122 / $1.0700 | Buy Now |
Part Details for PCA9701D,118
PCA9701D,118 CAD Models
PCA9701D,118 Part Data Attributes:
|
PCA9701D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9701D,118
NXP Semiconductors
PCA9701; PCA9702 - 18 V tolerant SPI 16-bit/8-bit GPI with INT SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for PCA9701D,118
This table gives cross-reference parts and alternative options found for PCA9701D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9701D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9701D | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Interface IC:Other | NXP Semiconductors | PCA9701D,118 vs PCA9701D |
PCA9701D,112 | PCA9701; PCA9702 - 18 V tolerant SPI 16-bit/8-bit GPI with INT SOP 24-Pin | NXP Semiconductors | PCA9701D,118 vs PCA9701D,112 |