Part Details for PCA9633DP1 by NXP Semiconductors
Overview of PCA9633DP1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9633DP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 4-bit Fm+ I2C-bus LED driver | 19000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for PCA9633DP1
PCA9633DP1 CAD Models
PCA9633DP1 Part Data Attributes
|
PCA9633DP1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9633DP1
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1 MHz |
Alternate Parts for PCA9633DP1
This table gives cross-reference parts and alternative options found for PCA9633DP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9633DP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935281312118 | NXP Semiconductors | Check for Price | LED DISPLAY DRIVER, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8 | PCA9633DP1 vs 935281312118 |
PCA9632DP2Z | NXP Semiconductors | $1.1465 | LED Driver, 8-Segment, PDSO10 | PCA9633DP1 vs PCA9632DP2Z |
PCA9633DP2-T | NXP Semiconductors | Check for Price | 4-bit Fm I2C-bus LED driver - # of Addresses: 4 ; Enable: no ; I2C-bus: 1000 kHz; I2C-bus interface: Fast Mode Plus 30 mA SDA outputs for 4000 pF bus ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 4 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 5 (4 x 97 kHz dim and 1 x 97 kHz dim or 24 Hz to 10.73 sec blink) | PCA9633DP1 vs PCA9633DP2-T |
PCA9632DP2 | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO10, 3 MM, PLASTIC, SOT-502-1, TSSOP-10, Display Driver | PCA9633DP1 vs PCA9632DP2 |
PCA9632DP2,118 | NXP Semiconductors | Check for Price | PCA9632 - 4-bit Fm+ I2C-bus low power LED driver TSSOP 10-Pin | PCA9633DP1 vs PCA9632DP2,118 |