Part Details for PCA9624PW/S961,118 by NXP Semiconductors
Overview of PCA9624PW/S961,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
9UMS9610CKLF | Renesas Electronics Corporation | PC Main Clock |
Part Details for PCA9624PW/S961,118
PCA9624PW/S961,118 CAD Models
PCA9624PW/S961,118 Part Data Attributes
|
PCA9624PW/S961,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9624PW/S961,118
NXP Semiconductors
PCA9624 - 8-bit Fm+ I²C-bus 100 mA 40 V LED driver TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | unknown | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
Alternate Parts for PCA9624PW/S961,118
This table gives cross-reference parts and alternative options found for PCA9624PW/S961,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9624PW/S961,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9624PW | LED DISPLAY DRIVER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9624PW/S961,118 vs PCA9624PW |
PCA9624PW,112 | PCA9624 - 8-bit Fm+ I²C-bus 100 mA 40 V LED driver TSSOP2 24-Pin | NXP Semiconductors | PCA9624PW/S961,118 vs PCA9624PW,112 |
935286303118 | LED DISPLAY DRIVER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9624PW/S961,118 vs 935286303118 |
PCA9624PW,118 | PCA9624 - 8-bit Fm+ I²C-bus 100 mA 40 V LED driver TSSOP2 24-Pin | NXP Semiconductors | PCA9624PW/S961,118 vs PCA9624PW,118 |