Microcontrollers and Processors
PCA9535PW
Description: IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port

Overview of PCA9535PW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
PCA9535PWR Texas Instruments Remote 16-Bit I<sup>2</sup>C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-TSSOP -40 to 85

Price & Stock for PCA9535PW by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   446
RFQ
Bristol Electronics   Min Qty: 4 100
  • 4 $1.5900
  • 14 $1.1925
  • 43 $0.9938
$0.9938 / $1.5900 Buy Now
Bristol Electronics   76
RFQ
Quest Components I/O PORT, 16-BIT, 24 Pin, Plastic, TSSOP 187
  • 1 $4.4100
  • 24 $2.9400
  • 86 $2.7195
$2.7195 / $4.4100 Buy Now
Quest Components I/O PORT, 16-BIT, 24 Pin, Plastic, TSSOP 80
  • 1 $2.1200
  • 17 $1.3250
  • 58 $0.7950
$0.7950 / $2.1200 Buy Now
Quest Components I/O PORT, 16-BIT, 24 Pin, Plastic, TSSOP 30
  • 1 $4.4100
  • 8 $3.2340
  • 24 $2.9400
$2.9400 / $4.4100 Buy Now

CAD Models for PCA9535PW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA9535PW by NXP Semiconductors

PCA9535PW
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA9535PW
    NXP Semiconductors
    IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port
    VS

Alternate Parts for PCA9535PW

This table gives cross-reference parts and alternative options found for PCA9535PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA9535PWT 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments PCA9535PW vs PCA9535PWT
PCA9535CPW,112 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin NXP Semiconductors PCA9535PW vs PCA9535CPW,112
PCA9555PWG4 Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85 Texas Instruments PCA9535PW vs PCA9555PWG4
PCA9535PWG4 Remote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-TSSOP -40 to 85 Texas Instruments PCA9535PW vs PCA9535PWG4
935269569118 IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port NXP Semiconductors PCA9535PW vs 935269569118
PCF8575PW 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 Texas Instruments PCA9535PW vs PCF8575PW
PCA9555PW 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85 Texas Instruments PCA9535PW vs PCA9555PW
PCF8575PWG4 Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-TSSOP -40 to 85 Texas Instruments PCA9535PW vs PCF8575PWG4
PCF8575PWRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments PCA9535PW vs PCF8575PWRG4
935285273118 16 I/O, PIA-GENERAL PURPOSE, PDSO24 NXP Semiconductors PCA9535PW vs 935285273118
Part Number Description Manufacturer Compare
PCA9535DGVRG4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments PCA9535PW vs PCA9535DGVRG4
PCA9555PWT Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85 Texas Instruments PCA9535PW vs PCA9555PWT
PCA9555N IC 16 I/O, PIA-GENERAL PURPOSE, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, DIP-24, Parallel IO Port NXP Semiconductors PCA9535PW vs PCA9555N
935285273118 16 I/O, PIA-GENERAL PURPOSE, PDSO24 NXP Semiconductors PCA9535PW vs 935285273118
PCA9555DBT IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port Texas Instruments PCA9535PW vs PCA9555DBT
PCA9555DB 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SSOP -40 to 85 Texas Instruments PCA9535PW vs PCA9555DB
PCF8575TS/S410/1,1 PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin NXP Semiconductors PCA9535PW vs PCF8575TS/S410/1,1
PCF8575CPWT 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24 Texas Instruments PCA9535PW vs PCF8575CPWT
935277298512 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 NXP Semiconductors PCA9535PW vs 935277298512
PCF8575DBQRE4 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PCA9535PW vs PCF8575DBQRE4

Related Parts for PCA9535PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9535PW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9535PW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9535PW would you like to use for your alert(s)?
  • Please alert me when PCA9535PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9535PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9535PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9535PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9535PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9535PW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: