PCA9535PW
vs
PCA9535CPW,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP2
Package Description
TSSOP-24
TSSOP-24
Pin Count
24
24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e4
e4
Length
7.8 mm
7.8 mm
Moisture Sensitivity Level
1
1
Number of Bits
16
16
Number of I/O Lines
16
16
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP24,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
5
1
parentfamilyid
1076598
Manufacturer Package Code
SOT355-1
kg CO2e/kg
12.04
Average Weight (mg)
90.25
CO2e (mg)
1086.61
Samacsys Manufacturer
NXP
Samacsys Modified On
2024-11-04 11:13:01
Total Weight
183.58
Category CO2 Kg
12.04
CO2
2210.3032
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.00
Compare PCA9535PW with alternatives
Compare PCA9535CPW,112 with alternatives
PCA9535CPW,112 vs PCF8575PWG4
PCA9535CPW,112 vs PCA9535PWE4
PCA9535CPW,112 vs PCA9535PW,112
PCA9535CPW,112 vs 935276426118
PCA9535CPW,112 vs 935285273118
PCA9535CPW,112 vs PCA9555PW
PCA9535CPW,112 vs PCA9555PW/G,118
PCA9535CPW,112 vs PCA9555PWR
PCA9535CPW,112 vs PCA9535PW,118