-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7383
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes |Nxp PCA9535PW,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2931 |
|
$1.1600 / $2.5600 | Buy Now |
DISTI #
568-1041-5-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
744 In Stock |
|
$1.0831 / $2.4600 | Buy Now |
DISTI #
PCA9535PW,112
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin TSSOP Tube - Rail/Tube (Alt: PCA9535PW,112) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0064 / $1.1549 | Buy Now |
DISTI #
771-PCA9535PW112
|
Mouser Electronics | Interface - I/O Expanders I2C/SMBUS 16BIT GPIO RoHS: Compliant | 7797 |
|
$1.1100 / $2.2900 | Buy Now |
DISTI #
E02:0323_00017373
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2352 | Europe - 923 |
|
$1.0288 / $1.9960 | Buy Now |
DISTI #
V36:1790_06535606
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2343 | Americas - 882 |
|
$1.0092 / $1.9919 | Buy Now |
|
Future Electronics | PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 285Tube |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
71207291
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2251 | Americas - 2737 |
|
$1.2425 / $1.8375 | Buy Now |
DISTI #
77695688
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2352 | Americas - 918 |
|
$1.0301 / $1.9844 | Buy Now |
DISTI #
73486490
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2343 | Americas - 882 |
|
$1.0173 / $1.9919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535PW,112
NXP Semiconductors
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9535PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8575CPW | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | Texas Instruments | PCA9535PW,112 vs PCF8575CPW |
PCF8575PW | 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | Texas Instruments | PCA9535PW,112 vs PCF8575PW |
PCA9535PWRG4 | Remote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9535PW,112 vs PCA9535PWRG4 |
PCA9555PW,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | PCA9535PW,112 vs PCA9555PW,118 |
PCA9535CPW | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port | NXP Semiconductors | PCA9535PW,112 vs PCA9535CPW |
PCA9535PW,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | PCA9535PW,112 vs PCA9535PW,118 |
PCF8575PWG4 | Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-TSSOP -40 to 85 | Texas Instruments | PCA9535PW,112 vs PCF8575PWG4 |
PCF8575PWT | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | PCA9535PW,112 vs PCF8575PWT |
PCF8575PWR | 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | Texas Instruments | PCA9535PW,112 vs PCF8575PWR |
PCF8575PWRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | PCA9535PW,112 vs PCF8575PWRG4 |