-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCA9535DBQR
|
Mouser Electronics | Interface - I/O Expanders 16-Bit I2C & SMBus Lo-Pwr I/O Expander RoHS: Compliant | 731 |
|
$1.1300 / $2.6300 | Buy Now |
|
Rochester Electronics | PCA9535 Remote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers RoHS: Compliant Status: Active Min Qty: 1 | 3035 |
|
$1.0900 / $1.2800 | Buy Now |
|
Ameya Holding Limited | IC I/O EXPANDER I2C 16B 24QSOP | 26015 |
|
RFQ | |
|
LCSC | SSOP-24-150mil I/O Expanders ROHS | 3 |
|
$1.4202 / $1.5008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535DBQR
Texas Instruments
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9535DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935286939118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9535DBQR vs 935286939118 |
PCA9535DGVRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24 | Texas Instruments | PCA9535DBQR vs PCA9535DGVRG4 |
PCA9535PW/G,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | PCA9535DBQR vs PCA9535PW/G,118 |
PCA9555PWRG4 | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9535DBQR vs PCA9555PWRG4 |
PCF8575TS | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, MO-150AG, SOT340-1, PLASTIC, SSOP-24, Parallel IO Port | NXP Semiconductors | PCA9535DBQR vs PCF8575TS |
PCA9539DWRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9535DBQR vs PCA9539DWRG4 |
935285271112 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9535DBQR vs 935285271112 |
PCA9555DBT | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, SSOP-24, Parallel IO Port | Texas Instruments | PCA9535DBQR vs PCA9555DBT |
PCA9535DBRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | PCA9535DBQR vs PCA9535DBRG4 |
PCA9535DW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9535DBQR vs PCA9535DW |