Part Details for PCA9535CPW,118 by NXP Semiconductors
Overview of PCA9535CPW,118 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9535CPW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7448
|
Newark | I/O Expander, 16Bit, 400Khz, Tssop-24, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9535CPW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 / $2.5500 | Buy Now |
DISTI #
70R6536
|
Newark | 16-Bit I2C-Bus And Smbus, Low Power I/O Port With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA9535CPW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
568-8251-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12171 In Stock |
|
$1.0831 / $2.4600 | Buy Now |
DISTI #
PCA9535CPW,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535CPW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0064 / $1.1549 | Buy Now |
DISTI #
PCA9535CPW,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535CPW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0064 / $1.1549 | Buy Now |
DISTI #
771-PCA9535CPW118
|
Mouser Electronics | Interface - I/O Expanders 16BIT I2C FM TP GPIO RoHS: Compliant | 5697 |
|
$1.0800 / $2.4500 | Buy Now |
|
Future Electronics | PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - TSSOP 24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
62206471
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2224 | Americas - 10137 |
|
$1.0038 / $1.3750 | Buy Now |
|
Rochester Electronics | PCA9535 - Low-voltage 16-bit I2C-bus I/O port with interrupt RoHS: Compliant Status: Active Min Qty: 1 | 10941 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
PCA9535CPW,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535CPW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0064 / $1.1549 | Buy Now |
Part Details for PCA9535CPW,118
PCA9535CPW,118 CAD Models
PCA9535CPW,118 Part Data Attributes:
|
PCA9535CPW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535CPW,118
NXP Semiconductors
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535CPW,118
This table gives cross-reference parts and alternative options found for PCA9535CPW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535CPW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8575CPW | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | Texas Instruments | PCA9535CPW,118 vs PCF8575CPW |
PCF8575PW | 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | Texas Instruments | PCA9535CPW,118 vs PCF8575PW |
PCA9535PWRG4 | Remote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9535CPW,118 vs PCA9535PWRG4 |
PCA9555PW,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | PCA9535CPW,118 vs PCA9555PW,118 |
PCA9535CPW | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port | NXP Semiconductors | PCA9535CPW,118 vs PCA9535CPW |
PCA9535PW,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin | NXP Semiconductors | PCA9535CPW,118 vs PCA9535PW,118 |
PCF8575PWG4 | Remote 16-Bit I2C and SMBus I/O Expander with Interrupt Output 24-TSSOP -40 to 85 | Texas Instruments | PCA9535CPW,118 vs PCF8575PWG4 |
PCF8575PWT | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | PCA9535CPW,118 vs PCF8575PWT |
PCF8575PWR | 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | Texas Instruments | PCA9535CPW,118 vs PCF8575PWR |
PCF8575PWRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | PCA9535CPW,118 vs PCF8575PWRG4 |