Part Details for PCA9535BS1,118 by NXP Semiconductors
Overview of PCA9535BS1,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9535BS1,118
PCA9535BS1,118 CAD Models
PCA9535BS1,118 Part Data Attributes
|
PCA9535BS1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535BS1,118
NXP Semiconductors
IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Parallel IO Port
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535BS1,118
This table gives cross-reference parts and alternative options found for PCA9535BS1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535BS1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9535RTWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535BS1,118 vs TCA9535RTWR |
TCA6416ZQSR | Low-voltage 16-bit I2C & SMBus I/O expander with interrupt output, reset & config registers 24-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | PCA9535BS1,118 vs TCA6416ZQSR |
TCA6416ARTWR | 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535BS1,118 vs TCA6416ARTWR |
PCA9535HF,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA9535BS1,118 vs PCA9535HF,118 |
PCA9535RTWR | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535BS1,118 vs PCA9535RTWR |
MAX7313ATG+ | 16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | PCA9535BS1,118 vs MAX7313ATG+ |
PCA9539RBS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9535BS1,118 vs PCA9539RBS,115 |
MAX7311ATG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 | Maxim Integrated Products | PCA9535BS1,118 vs MAX7311ATG+ |
TCA9539RGER | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9535BS1,118 vs TCA9539RGER |
PCA9539BS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9535BS1,118 vs PCA9539BS,115 |