-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22768-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1344 / $2.5700 | Buy Now |
DISTI #
595-PCA9535RTWR
|
Mouser Electronics | Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Exp RoHS: Compliant | 0 |
|
$1.1300 / $2.5700 | Order Now |
|
Chip1Cloud | IC I/O EXPANDER I2C 16B 24WQFN | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535RTWR
Texas Instruments
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9535RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9535RTWR | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535RTWR vs TCA9535RTWR |
TCA6416ZQSR | Low-voltage 16-bit I2C & SMBus I/O expander with interrupt output, reset & config registers 24-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | PCA9535RTWR vs TCA6416ZQSR |
TCA6416ARTWR | 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-WQFN -40 to 85 | Texas Instruments | PCA9535RTWR vs TCA6416ARTWR |
PCA9535HF,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA9535RTWR vs PCA9535HF,118 |
MAX7313ATG+ | 16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | PCA9535RTWR vs MAX7313ATG+ |
PCA9539RBS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9535RTWR vs PCA9539RBS,115 |
MAX7311ATG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 | Maxim Integrated Products | PCA9535RTWR vs MAX7311ATG+ |
TCA9539RGER | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9535RTWR vs TCA9539RGER |
PCA9539BS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9535RTWR vs PCA9539BS,115 |
PCA9539BS | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24, Parallel IO Port | NXP Semiconductors | PCA9535RTWR vs PCA9539BS |