-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4312
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Hvqfn Rohs Compliant: Yes |Nxp PCA9535BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5879 |
|
$1.0400 / $1.8400 | Buy Now |
DISTI #
70R6531
|
Newark | I/O Expander, 16 Bit, 400Khz, Qfn-24, Full Reel, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Vqfn, No. Of Pins:24Pins Rohs Compliant: Yes |Nxp PCA9535BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
DISTI #
28AC0529
|
Newark | 16-Bit I2C-Bus And Smbus, Low Power I/O Port With Interrupt Rohs Compliant: Yes |Nxp PCA9535BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
52AH1086
|
Newark | I/O Expander, 16 I/O, Hvqfn-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S Rohs Compliant: Yes |Nxp PCA9535BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3100 | Buy Now |
DISTI #
568-3376-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HVQFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8038 In Stock |
|
$1.0831 / $2.4600 | Buy Now |
DISTI #
PCA9535BS,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9535BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0311 / $1.1384 | Buy Now |
DISTI #
PCA9535BS,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9535BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0311 / $1.1384 | Buy Now |
DISTI #
PCA9535BS,118
|
Avnet Americas | I2C and SMBus Low Power I/O Expander 24-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9535BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0311 / $1.1384 | Buy Now |
DISTI #
771-PCA9535BS-T
|
Mouser Electronics | Interface - I/O Expanders I2C/SMBUS 16BIT GPIO RoHS: Compliant | 44368 |
|
$1.0100 / $2.2500 | Buy Now |
DISTI #
V72:2272_06535597
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2403 Container: Cut Strips | Americas - 1631 |
|
$1.1072 / $1.8328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535BS,118
NXP Semiconductors
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9535BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535BS-T | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-616-1, HVQFN-24, Parallel IO Port | NXP Semiconductors | PCA9535BS,118 vs PCA9535BS-T |
PCA9535RGER | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9535BS,118 vs PCA9535RGER |