Part Details for PCA9534BS3 by NXP Semiconductors
Overview of PCA9534BS3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9534BS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 8-bit I2C-bus and SMBus low power I/O port with interrupt | 23500 |
|
$1.0350 / $1.5520 | Buy Now |
Part Details for PCA9534BS3
PCA9534BS3 CAD Models
PCA9534BS3 Part Data Attributes
|
PCA9534BS3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9534BS3
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534BS3
This table gives cross-reference parts and alternative options found for PCA9534BS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534BS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554AN,112 | PCA9554AN | NXP Semiconductors | PCA9534BS3 vs PCA9554AN,112 |
PCA9554TS,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA9534BS3 vs PCA9554TS,118 |
PCA9554D/G,528 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | NXP Semiconductors | PCA9534BS3 vs PCA9554D/G,528 |
MAX7310AUE+ | 2-Wire-Interfaced 8-Bit I/O Port Expander with Reset, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | PCA9534BS3 vs MAX7310AUE+ |
935282739118 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16 | NXP Semiconductors | PCA9534BS3 vs 935282739118 |
PCA9534PWT | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, TSSOP-16, Parallel IO Port | Texas Instruments | PCA9534BS3 vs PCA9534PWT |
PCA9534APWT | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16, Parallel IO Port | Texas Instruments | PCA9534BS3 vs PCA9534APWT |
935275049112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | NXP Semiconductors | PCA9534BS3 vs 935275049112 |
PCA9674BS | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9534BS3 vs PCA9674BS |
PCA9674ATS,112 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA9534BS3 vs PCA9674ATS,112 |