Part Details for PCA9534ARGVRG4 by Texas Instruments
Overview of PCA9534ARGVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PCA9534ARGVRG4
PCA9534ARGVRG4 CAD Models
PCA9534ARGVRG4 Part Data Attributes
|
PCA9534ARGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ARGVRG4
Texas Instruments
8 I/O, PIA-GENERAL PURPOSE, PQCC16, GREEN, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534ARGVRG4
This table gives cross-reference parts and alternative options found for PCA9534ARGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ARGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534RGVRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9534ARGVRG4 vs PCA9534RGVRG4 |
935272003115 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 | NXP Semiconductors | PCA9534ARGVRG4 vs 935272003115 |
PCA9554BS,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | NXP Semiconductors | PCA9534ARGVRG4 vs PCA9554BS,118 |
PCA9554ABS | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9534ARGVRG4 vs PCA9554ABS |
PCA9534ARGVR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9534ARGVRG4 vs PCA9534ARGVR |
PCA9554ABS,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | NXP Semiconductors | PCA9534ARGVRG4 vs PCA9554ABS,118 |