-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9531 - 8-bit I2C-bus LED dimmer TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6782
|
Newark | I/O Expander, 8 I/O, Tssop, 5.5V, Device Topology:-, No. Of Outputs:8Outputs, Output Current:100Ma, Output Voltage:-, Driver Case Style:Tssop, No. Of Pins:16Pins, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Switching Frequency:-, rohs Compliant: Yes |Nxp PCA9531PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 / $2.1300 | Buy Now |
DISTI #
70R6516
|
Newark | I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |Nxp PCA9531PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6100 | Buy Now |
DISTI #
41AH8225
|
Newark | Led Driver, 400Khz, Tssop-16, Smd, 5.5V, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:100Ma, Switching Frequency:400Khz, No. Of Outputs:8Outputs, Driver Case Style:Tssop Rohs Compliant: Yes |Nxp PCA9531PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
PCA9531PW,118
|
Avnet Americas | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9531PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2483 / $1.4325 | Buy Now |
DISTI #
771-PCA9531PW-T
|
Mouser Electronics | LED Lighting Drivers 8-BIT I2C FM OD LED DIM RST RoHS: Compliant | 10714 |
|
$1.3200 / $2.5200 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
PCA9531PW,118
|
Avnet Silica | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin TSSOP T/R (Alt: PCA9531PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100155388
|
Chip1Stop | PCA9531 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2199 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
C1S537100984753
|
Chip1Stop | PCA9531 RoHS: Compliant pbFree: Yes | 1600 |
|
$1.3730 / $1.8900 | Buy Now |
DISTI #
PCA9531PW,118
|
EBV Elektronik | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin TSSOP T/R (Alt: PCA9531PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9531PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9531PW,118
NXP Semiconductors
PCA9531 - 8-bit I2C-bus LED dimmer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.4 MHz |