Part Details for PCA9518D,112 by NXP Semiconductors
Overview of PCA9518D,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCA9518D,112
PCA9518D,112 CAD Models
PCA9518D,112 Part Data Attributes
|
PCA9518D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9518D,112
NXP Semiconductors
PCA9518 - Expandable 5-channel I2C-bus hub SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | I2C | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 389 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 389 ns | |
Width | 7.5 mm |
Alternate Parts for PCA9518D,112
This table gives cross-reference parts and alternative options found for PCA9518D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9518D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9518D-T | Expandable 5-channel I2C hub - I2C-bus: 400 kHz; Inputs: 1 ; Operating temperature: -40~85 Cel; Operating voltage: 3.0~3.6 VDC; Outputs: 4 | NXP Semiconductors | PCA9518D,112 vs PCA9518D-T |