-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9512A; PCA9512B - Level shifting hot swappable I²C-bus and SMBus bus buffer TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4303
|
Newark | Ic, Buffer, I2C/Smbus, 8Tssop, Logic Device Type:Bidirectional, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Logic Ic Family:-, Logic Ic Base Number:-, Rohs Compliant: Yes |Nxp PCA9512ADP,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.5900 / $3.0100 | Buy Now |
DISTI #
28X3127
|
Newark | I2C Bus/Smbus Bus Buffer 5.5V Tssop-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:Cpci, Vme, Advancedtca Cards, Multipoint Backplane Cards, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp PCA9512ADP,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.4900 | Buy Now |
DISTI #
70R6472
|
Newark | I2C Bus/Smbus Bus Buffer 5.5V Tssop-8, Ic Interface Type:I2C, Smbus, Interface Applications:Cpci, Vme, Advancedtca Cards, Multipoint Backplane Cards, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Tssop Rohs Compliant: Yes |Nxp PCA9512ADP,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 / $3.0100 | Buy Now |
DISTI #
568-3362-1-ND
|
DigiKey | IC ACCELERATR I2C HOTSWAP 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3794 In Stock |
|
$1.4004 / $2.9000 | Buy Now |
DISTI #
PCA9512ADP,118
|
Avnet Americas | Bus Buffer 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9512ADP,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3215 / $1.5165 | Buy Now |
DISTI #
771-PCA9512ADP-T
|
Mouser Electronics | Buffers & Line Drivers LEVSHFT I2C/SMBUS BUFF RoHS: Compliant | 8174 |
|
$1.4300 / $2.8900 | Buy Now |
DISTI #
V72:2272_06535521
|
Arrow Electronics | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1796 |
|
$1.4540 / $2.8520 | Buy Now |
|
Future Electronics | PCA9512A Series 5.5 V 400 kHz Hot Swappable I2C-bus and SMBus Buffer - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
75723539
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2334 | Americas - 2350 |
|
$1.6250 / $2.2000 | Buy Now |
DISTI #
65090540
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2245 | Americas - 1796 |
|
$1.4540 / $2.8520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9512ADP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9512ADP,118
NXP Semiconductors
PCA9512A; PCA9512B - Level shifting hot swappable I²C-bus and SMBus bus buffer TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9512ADP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9512ADP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9512ADP | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | PCA9512ADP,118 vs PCA9512ADP |