Part Details for PCA9510AD,118 by NXP Semiconductors
Overview of PCA9510AD,118 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Price & Stock for PCA9510AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6465
|
Newark | Hot Swappable I2C-Bus And Smbus Bus Buffer/ Reel Rohs Compliant: Yes |Nxp PCA9510AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.7000 | Buy Now |
DISTI #
568-13653-1-ND
|
DigiKey | IC REDRIVER I2C HOTSWAP 1CH 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4078 In Stock |
|
$1.4004 / $2.9000 | Buy Now |
DISTI #
PCA9510AD,118
|
Avnet Americas | Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin SO T/R - Tape and Reel (Alt: PCA9510AD,118) RoHS: Compliant Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6249 Partner Stock |
|
RFQ | |
DISTI #
PCA9510AD,118
|
Avnet Americas | Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin SO T/R - Tape and Reel (Alt: PCA9510AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCA9510AD118
|
Mouser Electronics | Buffers & Line Drivers HOT SWAP I2C/SMBUS RoHS: Compliant | 8763 |
|
$1.4300 / $2.9000 | Buy Now |
|
Future Electronics | PCA9510A Series 5.5 V 1.9 pF Hot Swappable I2C-bus and SMBus Bus Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Rochester Electronics | PCA9510 - Hot swappable I2C-bus and SMBus bus buffer RoHS: Compliant Status: Active Min Qty: 1 | 6249 |
|
$1.3400 / $1.5800 | Buy Now |
|
Ameya Holding Limited | PCA9510A Series 5.5 V 1.9 pF Hot Swappable I2C-bus and SMBus Bus Buffer - SOIC-8 | 15128 |
|
RFQ | |
DISTI #
PCA9510AD,118
|
Avnet Silica | Hot Swappable I2C Bus and SMBus Bus Buffer 8-Pin SO T/R (Alt: PCA9510AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100202154
|
Chip1Stop | PCA9510A RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.3000 / $2.3200 | Buy Now |
Part Details for PCA9510AD,118
PCA9510AD,118 CAD Models
PCA9510AD,118 Part Data Attributes
|
PCA9510AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9510AD,118
NXP Semiconductors
PCA9510A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PCA9510AD,118
This table gives cross-reference parts and alternative options found for PCA9510AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9510AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9510AD,112 | PCA9510A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin | NXP Semiconductors | PCA9510AD,118 vs PCA9510AD,112 |