-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9507 - 2-wire serial bus extender for HDMI DDC I2C-bus and SMBus TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9507DP,118 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1078
|
Newark | Serial Bus Extender, 5.5V, Sot-505-8, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Del... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2716 |
|
$0.6810 | Buy Now |
DISTI #
70R6456
|
Newark | Serial Bus Extender, 5.5V, Tssop-8, Full Reel, Ic Interface Type:Serial, Interface Applications:I2... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7230 / $0.9720 | Buy Now |
DISTI #
568-5924-1-ND
|
DigiKey | IC REDRIVER HDMI 1CH 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1722 In Stock |
|
$0.9149 / $1.8700 | Buy Now |
DISTI #
771-PCA9507DP118
|
Mouser Electronics | Interface - Signal Buffers, Repeaters LEVEL TRANSL I2C BUS RoHS: Compliant | 12279 |
|
$0.9140 / $1.8500 | Buy Now |
DISTI #
V36:1790_06535500
|
Arrow Electronics | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2431 | Americas - 2500 |
|
$0.8726 / $0.9357 | Buy Now |
|
Future Electronics | PCA9507 Series 2-Wire Serial Bus Extender for HDMI DDC I2C and SMBus - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.6450 / $0.6600 | Buy Now |
DISTI #
69890943
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2227 | Americas - 3039 |
|
$0.9988 / $1.5000 | Buy Now |
DISTI #
86926294
|
Verical | I2C Buffer 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 2500 |
|
$0.8726 / $0.9357 | Buy Now |
|
Bristol Electronics | 1138 |
|
RFQ | ||
|
Quest Components | 2-WIRE SERIAL BUS EXTENDER FOR HDMI DDC I2C-BUS AND SMBUS, TSSOP-8 | 180 |
|
$0.8232 / $2.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9507DP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9507DP,118
NXP Semiconductors
PCA9507 - 2-wire serial bus extender for HDMI DDC I2C-bus and SMBus TSSOP 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9507DP,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9507DP,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9507DP | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | PCA9507DP,118 vs PCA9507DP |
PCA9507D,112 | NXP Semiconductors | Check for Price | PCA9507 - 2-wire serial bus extender for HDMI DDC I2C-bus and SMBus SOIC 8-Pin | PCA9507DP,118 vs PCA9507D,112 |
PCA9507D,118 | NXP Semiconductors | $1.6265 | PCA9507 - 2-wire serial bus extender for HDMI DDC I2C-bus and SMBus SOIC 8-Pin | PCA9507DP,118 vs PCA9507D,118 |