PCA8576CT/Q900/1
NXP Semiconductors
Description: LIQUID CRYSTAL DISPLAY DRIVER

Overview of PCA8576CT/Q900/1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5002AI-2E-33VQ-90.000000 SiTime 80 to 220 MHz, ±5 ppm (VC)TCXO

CAD Models for PCA8576CT/Q900/1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA8576CT/Q900/1 by NXP Semiconductors

PCA8576CT/Q900/1
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
It displays 20-Digit in 7-segment display and 10-Digit in 14-segment display
Data Input Mode
SERIAL
Display Mode
DOT MATRIX; SEGMENT
Input Characteristics
STANDARD
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code
R-PDSO-G56
Length
21.5 mm
Multiplexed Display Capability
YES
Number of Digits/Characters
20-DIGIT
Number of Functions
1
Number of Segments
40
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.6,30
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Screening Level
AEC-Q100
Seated Height-Max
3.3 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.5 V
Supply Voltage1-Max
4 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.75 mm
Terminal Position
DUAL
Width
11.05 mm
fmax-Min
0.315 MHz
Want to compare parts?
  1. PCA8576CT/Q900/1
    NXP Semiconductors
    LIQUID CRYSTAL DISPLAY DRIVER
    VS

Alternate Parts for PCA8576CT/Q900/1

This table gives cross-reference parts and alternative options found for PCA8576CT/Q900/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8576CT/Q900/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF8576CT/1,518 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,518
935278818518 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs 935278818518
PCF8576CT/F1,118 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1,118
PCF8576CT/S420/1,1 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/S420/1,1
PCF8576CT/F1,112 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1,112
PCF8576CT/S480/1,1 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/S480/1,1
PCF8576CT/1,118 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,118
PCF8576CT/F1 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1
PCF8576CTD IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56, Display Driver NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTD
Part Number Description Manufacturer Compare
PCF8576CT/F1,112 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1,112
PCF8576CT/1,518 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,518
PCF8576CT/S480/1,1 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/S480/1,1
PCF8576CTT/1,118 PCF8576C - Universal LCD driver for low multiplex rates TSSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTT/1,118
PCF8576CT/1,118 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,118
PCF8576CTD IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56, Display Driver NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTD
PCA8576CT/Q900/1Y PCA8576C - Automotive LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCA8576CT/Q900/1Y
PCF8576CTT/1 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT793-1, TSSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTT/1
935278818518 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs 935278818518
PCF8576CT/F1,118 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA8576CT/Q900/1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA8576CT/Q900/1 by NXP Semiconductors

  • Please alert me when PCA8576CT/Q900/1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA8576CT/Q900/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA8576CT/Q900/1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA8576CT/Q900/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA8576CT/Q900/1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA8576CT/Q900/1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: