Part Details for PCA85132U/2DA/Q1,0 by NXP Semiconductors
Overview of PCA85132U/2DA/Q1,0 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA85132U/2DA/Q1,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA85132U/2DA/Q1,0-ND
|
DigiKey | IC DRVR MULTIPLE DIE Min Qty: 9000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9211 | Buy Now |
DISTI #
PCA85132U/2DA/Q1,0
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 197-Pin Die Waffle - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCA85132U/2DA/Q1,0) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8575 / $2.0507 | Buy Now |
DISTI #
771-PCA85132U2DAQ10
|
Mouser Electronics | LCD Drivers MULT DIG/SEG 1800Hz RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$1.8200 | Buy Now |
DISTI #
PCA85132U/2DA/Q1,0
|
Avnet Americas | LCD DRVR 2.5V/3.3V/5V 197-Pin Die Waffle - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCA85132U/2DA/Q1,0) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8575 / $2.0507 | Buy Now |
DISTI #
PCA85132U/2DA/Q1,0
|
EBV Elektronik | LCD DRVR 2.5V/3.3V/5V 197-Pin Die Waffle (Alt: PCA85132U/2DA/Q1,0) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA85132U/2DA/Q1,0
PCA85132U/2DA/Q1,0 CAD Models
PCA85132U/2DA/Q1,0 Part Data Attributes:
|
PCA85132U/2DA/Q1,0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85132U/2DA/Q1,0
NXP Semiconductors
PCA85132 - LCD driver for low multiplex rates DIE 197-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , DIE OR CHIP | |
Pin Count | 197 | |
Manufacturer Package Code | OL-PCA85132U | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 80-CHARACTER | |
Number of Segments | 160 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.06 mA | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PCA85132U/2DA/Q1,0
This table gives cross-reference parts and alternative options found for PCA85132U/2DA/Q1,0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA85132U/2DA/Q1,0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA85132U/2DA/Q1 | LIQUID CRYSTAL DISPLAY DRIVER, UUC197, DIE-197 | NXP Semiconductors | PCA85132U/2DA/Q1,0 vs PCA85132U/2DA/Q1 |