Part Details for PCA1465T by NXP Semiconductors
Overview of PCA1465T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PCA1465T
PCA1465T CAD Models
PCA1465T Part Data Attributes
|
PCA1465T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA1465T
NXP Semiconductors
IC STEPPING MOTOR WATCH, PDFP8, Clock IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | WRIST WATCH | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | YES | |
JESD-30 Code | R-PDFP-F8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Max (Vsup) | 2.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PCA1465T
This table gives cross-reference parts and alternative options found for PCA1465T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA1465T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA1627T | IC STEPPING MOTOR WATCH, PDFP8, Clock IC | NXP Semiconductors | PCA1465T vs PCA1627T |
NJU6301BM(T2) | STEPPING MOTOR CLOCK, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA1465T vs NJU6301BM(T2) |
PCA1483U/7 | IC STEPPING MOTOR WATCH, PDFP8, Clock IC | NXP Semiconductors | PCA1465T vs PCA1483U/7 |
PCA1482U | IC STEPPING MOTOR WATCH, PDFP8, Clock IC | NXP Semiconductors | PCA1465T vs PCA1482U |
PCA1607T | IC STEPPING MOTOR WATCH, PDFP8, Clock IC | NXP Semiconductors | PCA1465T vs PCA1607T |
NJU6304BM(T1) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA1465T vs NJU6304BM(T1) |
NJU6304AM | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA1465T vs NJU6304AM |
E1217X-VA | Stepping Motor Watch, CMOS, DIE-8 | Atmel Corporation | PCA1465T vs E1217X-VA |
E1217X-VH | Stepping Motor Watch, CMOS | Microchip Technology Inc | PCA1465T vs E1217X-VH |
PCA2002CX8/12/1 | STEPPING MOTOR WATCH, PBGA8, WLCSP-8 | NXP Semiconductors | PCA1465T vs PCA2002CX8/12/1 |