Part Details for PC8D52 by Sharp Corp
Overview of PC8D52 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PC8D52
PC8D52 CAD Models
PC8D52 Part Data Attributes
|
PC8D52
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC8D52
Sharp Corp
Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC8D52
This table gives cross-reference parts and alternative options found for PC8D52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8D52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP521-2GB | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | PC8D52 vs TLP521-2GB |
IS824 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Isocom LTD | PC8D52 vs IS824 |
ISD203X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | PC8D52 vs ISD203X-G |
WPPC-D21068FD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | PC8D52 vs WPPC-D21068FD |
WPPC-D21068FA-TRU | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | PC8D52 vs WPPC-D21068FA-TRU |
WPPC-D21068EA-TLD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | PC8D52 vs WPPC-D21068EA-TLD |
TLP627-2 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | PC8D52 vs TLP627-2 |
WPPC-D21068FA-TLD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | PC8D52 vs WPPC-D21068FA-TLD |
ISD204X2SMT&R | Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | PC8D52 vs ISD204X2SMT&R |
PTD203 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, 8 PIN | Isocom LTD | PC8D52 vs PTD203 |