PC8D52 vs WPPC-D21068EA-TLD feature comparison

PC8D52 Sharp Corp

Buy Now Datasheet

WPPC-D21068EA-TLD World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP WORLD PRODUCTS INC
Package Description DIP-8 SMD, 8 PIN
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 350 V 60 V
Configuration SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 4000% 50%
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.40.80.00

Compare PC8D52 with alternatives

Compare WPPC-D21068EA-TLD with alternatives