Part Details for PC8640DVJH1250HC by e2v technologies
Overview of PC8640DVJH1250HC by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC8640DVJH1250HC
PC8640DVJH1250HC CAD Models
PC8640DVJH1250HC Part Data Attributes:
|
PC8640DVJH1250HC
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PC8640DVJH1250HC
e2v technologies
RISC Microprocessor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.97 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC8640DVJH1250HC
This table gives cross-reference parts and alternative options found for PC8640DVJH1250HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8640DVJH1250HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8640DVJH1000HE | RISC Microprocessor, | e2v technologies | PC8640DVJH1250HC vs PC8640DVJH1000HE |
PC8640DMJH1000HE | RISC Microprocessor, | e2v technologies | PC8640DVJH1250HC vs PC8640DMJH1000HE |
PC8640DFGH1000NE | RISC Microprocessor, CMOS | e2v technologies | PC8640DVJH1250HC vs PC8640DFGH1000NE |
PC8640DVJH1067NC | RISC Microprocessor, | e2v technologies | PC8640DVJH1250HC vs PC8640DVJH1067NC |
PC8640DMJH1067NC | RISC Microprocessor, | e2v technologies | PC8640DVJH1250HC vs PC8640DMJH1067NC |
PC8640DFGH1250NE | RISC Microprocessor, CMOS | e2v technologies | PC8640DVJH1250HC vs PC8640DFGH1250NE |
PC8640DFGH1250HC | RISC Microprocessor, CMOS, | e2v technologies | PC8640DVJH1250HC vs PC8640DFGH1250HC |
PC8640DFGH1000HE | RISC Microprocessor, CMOS, | e2v technologies | PC8640DVJH1250HC vs PC8640DFGH1000HE |
PC8640DVJH1067NE | RISC Microprocessor, | e2v technologies | PC8640DVJH1250HC vs PC8640DVJH1067NE |
PC8640DVJH1250HE | RISC Microprocessor, | e2v technologies | PC8640DVJH1250HC vs PC8640DVJH1250HE |