Part Details for PC755BMZFU300LD by e2v technologies
Overview of PC755BMZFU300LD by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC755BMZFU300LD
PC755BMZFU300LD CAD Models
PC755BMZFU300LD Part Data Attributes
|
PC755BMZFU300LD
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PC755BMZFU300LD
e2v technologies
RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC755BMZFU300LD
This table gives cross-reference parts and alternative options found for PC755BMZFU300LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC755BMZFU300LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC755BPX300LE | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,PLASTIC | Freescale Semiconductor | PC755BMZFU300LD vs XPC755BPX300LE |
MPC755BVT300LE | 32-BIT, 300MHz, RISC PROCESSOR, PBGA360 | NXP Semiconductors | PC755BMZFU300LD vs MPC755BVT300LE |
PC755BVZFU300LD | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 | Thales Group | PC755BMZFU300LD vs PC755BVZFU300LD |
MPC755BRX300 | 32-BIT, 300 MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Freescale Semiconductor | PC755BMZFU300LD vs MPC755BRX300 |
IBM25PPC750L-DB0B300W | RISC Microprocessor, 32-Bit, 300MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | PC755BMZFU300LD vs IBM25PPC750L-DB0B300W |
PCX755BMZFU300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-360 | Atmel Corporation | PC755BMZFU300LD vs PCX755BMZFU300LE |
MPC755BVT300 | 32-BIT, 300MHz, RISC PROCESSOR, PBGA360 | NXP Semiconductors | PC755BMZFU300LD vs MPC755BVT300 |
PCX755BMZFU300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 | Thales Group | PC755BMZFU300LD vs PCX755BMZFU300LE |
PC755VZFU300LE | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27MM PITCH, PLASTIC, FCBGA-360 | e2v technologies | PC755BMZFU300LD vs PC755VZFU300LE |
MPC755BRX300LE | 32-BIT, 300MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, CERAMIC, BGA-360 | Motorola Mobility LLC | PC755BMZFU300LD vs MPC755BRX300LE |