Part Details for PC7457VGU1200LC by Atmel Corporation
Overview of PC7457VGU1200LC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7457VGU1200LC
PC7457VGU1200LC CAD Models
PC7457VGU1200LC Part Data Attributes
|
PC7457VGU1200LC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7457VGU1200LC
Atmel Corporation
RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7457VGU1200LC
This table gives cross-reference parts and alternative options found for PC7457VGU1200LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457VGU1200LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7457MGU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGU1200LC vs PC7457MGU1200LC |
PC7457VGHU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGU1200LC vs PC7457VGHU1200LC |
MC7457RX1200LB | 32-BIT, 1200MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | PC7457VGU1200LC vs MC7457RX1200LB |
PCX7457VGU1200LB | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGU1200LC vs PCX7457VGU1200LB |
PC7457MGHU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Teledyne e2v | PC7457VGU1200LC vs PC7457MGHU1200LC |
PCX7457MGHU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457VGU1200LC vs PCX7457MGHU1200LC |
PCX7457MGU1200LB | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGU1200LC vs PCX7457MGU1200LB |
PCX7457VGHU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGU1200LC vs PCX7457VGHU1200LC |
PC7457VGU1200LB | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | PC7457VGU1200LC vs PC7457VGU1200LB |
PCX7457MGU1200LB | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457VGU1200LC vs PCX7457MGU1200LB |